EVAL-AD7992EBZ, Evaluation Board for AD7992, 12-Bit, 188 KSPS, 2CH ADC for Instrumentation
Analog Devices の部品 AD7992 を使用したリファレンス デザイン
関連文書
- AD780ARZ CAD/Foot Print
- AD7992BRM-0 CAD/Foot Print
- AD780AR Multisim SPICE
- ad7992brm-1 CAD symbol
- ad7992brmz-0 CAD symbol
- ad7992brmz-0reel CAD symbol
- ad7992brmz-1 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- AD5245BRJZ10-RL7 CAD/Foot Print
- AD7992BRM-1 CAD/Foot Print
- AD7992BRMZ-1 CAD/Foot Print
- ad7992brm-0 CAD symbol
- ad7992brm-0reel CAD symbol
- ad7992brm-1reel CAD symbol
- ad7992brmz-1reel CAD symbol
- AD7992BRMZ-0REEL Multisim SPICE
- AD7992BRM-0REEL CAD/Foot Print
- AD7992BRMZ-1REEL Multisim SPICE
- AD7992BRM-1REEL Multisim SPICE
- AD7992BRMZ-1REEL CAD/Foot Print
- ad780arz CAD symbol
- AD7992BRMZ-0 CAD/Foot Print
- AD7992BRM-0REEL Multisim SPICE
- AD7992BRM-1REEL CAD/Foot Print
- AD7992BRMZ-0REEL CAD/Foot Print
- adp3303ar-3.3 CAD symbol
最終製品向け
- Data Acquisition System
- Instrumentation and Measurement
説明
- EVAL-AD7992EBZ, Evaluation Board for the 2-Channel,12-Bit ADC with I2C-Compatible Interface. The part operates from a single 2.7V to 5.5V power supply and features a 2 us conversion time
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate188K SPS
-
Number of Channels2CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TMP37GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 買う | |
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 買う | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD7992BRMZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP T/R | 買う | |
|
AD7992BRMZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube | 買う | |
|
AD7992BRMZ-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP T/R | 買う | |
|
AD7992BRMZ-1 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube | 買う |