EVAL-AD974CBZ, Evaluation Board for AD974 4-Channel, 16-Bit, 200 kSPS ADC
Analog Devices の部品 AD974 を使用したリファレンス デザイン
最終製品向け
- Signal Processing
説明
- EVAL-AD974CBZ, Evaluation Board for the AD974 four-channel, 16-bit data-acquisition system. The AD974 is capable of a 200 kSPS throughput rate, operates from a single +5V supply and uses a flexible serial interface. The AD974 evaluation board is designed to demonstrate the ADC performances and to provide an easy to understand interface for a variety of system applications. The EVAL-AD974CB is ideal for use as either a stand-alone evaluation board to interface with customer application, or with the EVAL-CONTROL Board. The design offers the flexibility of applying external control signals and is capable of generating 16-bit conversion results as both serial and parallel buffered outputs
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels4CH
注目のパーツ (45)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74HC595PW,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R | 買う | |
|
AD8451ASTZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP Tray | 買う | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
74HC595D | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO | 買う | |
|
74HC595D-Q100,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SO T/R | 買う | |
|
74HC595BQ,115 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R | 買う | |
|
74HC366D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R | 買う | |
|
74HC541D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO | 買う | |
|
AD8450ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP T/R | 買う | |
|
AD845JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube | 買う | |
|
AD845JRZ-16 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V 16-Pin SOIC W Tube | 買う |