EVAL-ADG5248FEBZ, Evaluation Board for the ADG5248F Overvoltage Protected 8:1 Multiplexer
Analog Devices の部品 ADG5248FBRUZ を使用したリファレンス デザイン
最終製品向け
- Analog I/O Modules
- Automatic Test Equipment
- Communications System
- Data Acquisition System
- Military and Avionics Imaging
- Portable Instrumentation
- Process Control
説明
- EVAL-ADG5248FEBZ, Evaluation Board for the ADG5248F, featuring an overvoltage protected 8:1 multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5248F is soldered to the center of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device, with a fourth terminal providing a user defined digital logic supply voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for a 5V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch
主な特徴
-
Multiplexer TypeSingle 8:1
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CAS-120TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 買う | |
|
ADP7142AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 5-Pin TSOT T/R | 買う | |
|
ADG5248FBRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 20-Pin TSSOP Tube | 買う |