EVAL-ADGM1304EBZ, Evaluation Board for Evaluating the ADGM1304 0 Hz/DC to 14 GHz, Single-Pole, Four-Throw MEMS Switch with Integrated Driver
Analog Devices の部品 ADGM1304 を使用したリファレンス デザイン
最終製品向け
- Wireless Infrastructure
説明
- EVAL-ADGM1304EBZ, Evaluation Board for the ADGM1304, a dual-chip, radio frequency (RF) switching solution containing a single-pole, four-throw (SP4T), micro-electromechanical systems (MEMS) switch and a control chip copackaged in a compact, 5 mm × 4 mm, LFCSP package. The SP4T switch uses MEMS switch technology, providing optimum performance in terms of band width, power handling capability and linearity for RF applications. The control chip generates the high voltage signals needed for the MEMS switch and allows the user to control its operation through a simple and flexible complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)-compliant parallel interface
主な特徴
-
Signal Conditioning TypeCalibration
-
Input Frequency1.4E7 KHz
-
Input Signal Amplitude3.3 V
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADGM1304JCPZ-R2 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SP4T 24-Pin LFCSP EP T/R | 買う | |
|
ADGM1304JCPZ-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SP4T 24-Pin LFCSP EP T/R | 買う |