EVAL-ADGS5414SDZ, Evaluation Board for the ADGS5414 SPI Interface, Octal SPST Switches, 13.5-ohm RON, ±20V/+36V, Mux Configurable
Analog Devices の部品 ADGS5414 を使用したリファレンス デザイン
最終製品向け
- Audio-Signal Routing
- Automatic Test Equipment
- Avionics
- Communications System
- Data Acquisition System
- Instrumentation
- Video-Signal Routing
説明
- EVAL-ADGS5414SDZ, Evaluation Board for the ADGS5414 is a latch-up proof, octal single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS5414 devices together, which enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS5414 also supports burst mode, which decreases the time between SPI commands
主な特徴
-
Switch TypeOctal SPST
-
Multiplexer TypeSingle 2:1
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADG819BRTZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 買う | |
|
ADG819BRT-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 買う | |
|
ADG819BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP T/R | 買う | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
ADG819BRTZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 買う | |
|
ADG819BRMZ-R2 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP T/R | 買う | |
|
ADG819BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 買う | |
|
ADG819BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP Tube | 買う | |
|
ADG819BCBZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin WLCSP T/R | 買う | |
|
ADGS5414BCPZ-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin LFCSP EP T/R | 買う | |
|
ADGS5414BCPZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin LFCSP EP Tray | 買う |