EVAL-ADT7320FBZ, Flex Evaluation Board for Evaluating the ADT7320 Temperature Sensor
Analog Devices の部品 ADT7320UCPZ を使用したリファレンス デザイン
最終製品向け
- Environmental Monitoring
- Food Transportation & Storage
- Industrial Control
- Medical Equipments
- Temperature Control System
説明
- EVAL-ADT7320FBZ, Flex Evaluation Board is optional extras to the evaluation kit, which can be used as an extension to the ADT7320 evaluation board or as standalone devices for interfacing with a microcontroller or FPGA. The evaluation kit allows the user to evaluate the performance of the ADT7320 temperature sensor using a PC. The kit consists of two boards; a main board connected to the PC through the USB port and an external board. The external board and flex board are attached to the main board using wires that can withstand high temperatures, and can be used for remote temperature measurements in oil baths or ovens where the temperature exceeds the specifications of the USB cable
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADT7320UCPZ-R7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 16-Pin LFCSP EP T/R | 買う | |
|
ADT7320UCPZ-RL7 | Temperature and Humidity Sensor | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 16-Pin LFCSP EP T/R | 買う | |
|
ADT7320UCPZ-R2 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 16-Pin LFCSP EP T/R | 買う |