EVAL-ADV7844EB1Z, Evaluation Board for ADV7844 high quality, single-chip, quad HDMI 1.4 fast switching receiver
Analog Devices の部品 ADV7844KBCZ-5 を使用したリファレンス デザイン
最終製品向け
- AV Receiver
- High-Definition TV
- LCD TV
- PDP TV
- Projector
- Set-Top Box
説明
- EVAL-ADV7844EB1Z, Evaluation Board for ADV7844 is a quad HDMI 1.4 fast switching receiver with 12-Bit, 170 MHz video and graphics digitizer and 3D comb filter decoder. It is a highly flexible 36-bit pixel output interface with internal EDID RAM for HDMI and graphics
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP3338AKCZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
NC7S08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 買う | |
|
24LCS22A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-2.5RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
25LC040A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADP3338AKCZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-1.8-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う |