USB Powered DVI/HDMI-to-VGA Converter (HDMI2VGA) with Audio Extraction
Analog Devices の部品 ADV7611 を使用したリファレンス デザイン
最終製品向け
- Projector
- Soundbar
- Video Conferencing
説明
- USB Powered DVI/HDMI-to-VGA Converter (HDMI2VGA) with Audio Extraction. The Circuit is a complete solution for the conversion of HDMI/DVI to VGA (HDMI2VGA) with an analog audio output. It uses the low power ADV7611 high-definition multimedia interface (HDMI) receiver capable of receiving video streams up to 165 MHz. The circuit is powered from a USB cable and works for resolutions up to 1600 + 1200 at 60 Hz
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADV7125WBSTZ170-RL | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LQFP T/R | 買う | |
|
ADV7125JSTZ330 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit 48-Pin LQFP Tray | 買う | |
|
ADV7125KSTZ140 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit 48-Pin LQFP Tray | 買う | |
|
ADP2301AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 買う | |
|
ADV7125JSTZ240 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit 48-Pin LQFP Tray | 買う | |
|
ADV7125WBSTZ170 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LQFP Tray | 買う | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 買う | |
|
ADV7125WBCPZ170-RL | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit Automotive AEC-Q100 48-Pin LFCSP EP T/R | 買う | |
|
ADV7125KSTZ50 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit 48-Pin LQFP Tray | 買う | |
|
SSM2604CPZ-REEL | Analog Devices | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R | 買う | |
|
ADV7125BCPZ170 | Analog Devices | Digital to Analog Converters - DACs | DAC 3-CH Segment 8-bit 48-Pin LFCSP EP Tray | 買う | |
|
SSM2604CPZ-REEL7 | Analog Devices | Audio CODECs | PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R | 買う |