EVAL-CN0276-SDPZ, Evaluation Board based on AD2S1210 High Performance, 10-Bit to 16-Bit Resolver-to-Digital Converter
Analog Devices の部品 AD2S1210BSTZ を使用したリファレンス デザイン
最終製品向け
- Avionics
- Building Automation
- Industrial Applications
- Motion Control
- Unmanned Systems
説明
- EVAL-CN0276-SDPZ, Evaluation Board for the AD2S1210 high performance resolver-to-digital (RDC) circuit that accurately measures angular position and velocity in automotive, avionics, and critical industrial applications where high reliability is required over a wide temperature range. The circuit has an innovative resolver rotor driver circuit that has two modes of operation: high performance and low power. In the high performance state, the system operates on a single 12V supply and can supply 6.4 Vrms (18V p-p) to the resolver. In the low power state, the system operates on a single 6V supply and can supply 3.2 Vrms (9.2V p-p) to the resolver, with less than 100 mA of current consumption. Active filtering is provided in both the driver and receiver to minimize the effects of quantization noise
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM6328-22ARTZ-R7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.2V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 買う | |
|
24LC32A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADG1611BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 買う | |
|
ADG1612BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 買う | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
AD8692ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N Tube | 買う | |
|
AD8397ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube | 買う | |
|
AD8694ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube | 買う | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
24LC32A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
AD2S1210BSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray | 買う |