EVAL-CN0295-EB1Z, Flexible, 4 mA-to-20 mA Pressure Sensor Transmitter Evaluation Board with Voltage/Current Drive
Analog Devices の部品 AD8226BRMZ を使用したリファレンス デザイン
最終製品向け
- Industrial Applications
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
説明
- EVAL-CN0295-EB1Z, Evaluation Board is a flexible current transmitter that converts the differential voltage output from a pressure sensor to a 4 mA-to-20 mA current output. The circuit is optimized for a wide variety of bridge-based voltage or current driven pressure sensors, utilizes only five active devices and has a total unadjusted error of less than 1%. The power supply voltage can range from 7 to 36 V depending on the component and sensor driver configuration. The input of the circuit is protected for ESD and voltages beyond the supply rail, making it ideal for industrial applications
主な特徴
-
Input Signal Amplitude2.7 to 36 V
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ASE6204 | TE Connectivity | Switch Slide | Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube | 買う | |
|
3-1825010-7 | TE Connectivity | Switch Slide | Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube | 買う | |
|
ADA4091-4ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube | 買う | |
|
3-1825010-7 | TE Connectivity | Switch Slide | Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube | 買う | |
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 買う |