EVAL-CN0399-SDPZ, Evaluation Kit based on ADL5904 DC to 6 GHz, 45 dB TruPwr Detector with Envelope Threshold Detection
Analog Devices の部品 ADL5904ACPZ を使用したリファレンス デザイン
最終製品向け
- Transmitter Signal Strength Indication (TSSI)
- Wireless Power Amplifier
- Wireless Receiver
説明
- EVAL-CN0399-SDPZ, Evaluation Kit based on CN-0399. This signal drives the RFIN input pin of the ADL5904, an rms responding RF power detector, through an ac coupling capacitor. The size of this capacitor (0.47 uF) sets the minimum input frequency of the circuit. The output voltage from the detector (VRMS) is a dc output voltage level that is proportional to the rms level of the input signal
主な特徴
-
Operating Frequency0.009 to 6000 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 買う | |
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 買う | |
|
ADP160AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
ADL5904ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R | 買う |