EVALZ-ADN2913, ADN2913 Evaluation Board Setup and Applications for the ADN2913 6.5 to 8500 MHz Clock and Data Recovery
Analog Devices の部品 ADN2913ACPZ を使用したリファレンス デザイン
最終製品向け
- Clock and Timing Devices
- Portable Instrumentation
- Switch/Router line card
- Wireless Repeater
説明
- EVALZ-ADN2913, ADN2913 Evaluation Board Setup and Applications for the ADN2913 6.5 to 8500 MHz Clock and Data Recovery. The ADN2913 provide the receiver functions of quantization, signal level detect and clock/data recovery for a continuous signal data rate range from 6.5 Mbps to 11.3 Gbps. The ADN2913 automatically lock to such a data signal without referring to an external clock or extra programming. All SONET/SDH jitter requirements are exceeded, including jitter transfer, jitter generation and jitter tolerance
主な特徴
-
Operating Frequency6.5 to 8500 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 買う | |
|
ADUM1250ARZ | Analog Devices | Digital Isolators | Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube | 買う | |
|
ECS-200-20-18-TR | ECS, Inc. International | Crystals | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R | 買う | |
|
ADP3300ARTZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.05A 6-Pin SOT-23 T/R | 買う | |
|
TP11SH9CBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk | 買う |