Flyback Converter Optimized for Low Standby Power (6V12V to 24V/20mA)
Analog Devices の部品 LT8300 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
- Medical and Healthcare
- Telecom Power Supply
説明
- Flyback Converter Optimized for Low Standby Power (6V12V to 24V/20mA) based LT8300 operates in boundary mode and offers low ripple Burst Mode operation, enabling the design of converters that feature high efficiency, low component count and minimal power loss in standby
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6 to 12 V
-
Output Voltage24 V
-
Output Current0.02 A
-
Efficiency87 %
-
TopologyFlyback
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8300IS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300MPS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300HS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300MPS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300IS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300MPS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300ES5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300ES5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300HS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う | |
|
LT8300HS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 買う |