Fully Programmable Universal Analog Front End for Process Control Applications
Analog Devices の部品 AD7193BRUZ を使用したリファレンス デザイン
最終製品向け
- Process Control
説明
- Fully Programmable Universal Analog Front End for Process Control Applications. The Circuit provides a fully programmable universal analog front end (AFE) for process control applications. The following inputs are supported: 2, 3 and 4-wire RTD configurations, thermocouple inputs with cold junction compensation, unipolar and bipolar input voltages and 4 mA-to-20 mA inputs
主な特徴
-
ADC Resolution24 Bit
-
Number of Channels8CH
注目のパーツ (61)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADUM1400ARW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 買う | |
|
ADUM1401ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 買う | |
|
ADUM1401BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube | 買う | |
|
ADUM1401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 買う | |
|
ADG1414BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | 買う | |
|
AD8617ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube | 買う | |
|
AD8676BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube | 買う | |
|
ADUM1400BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 買う | |
|
ADUM1400WTRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 買う | |
|
AD8617WARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
AD8617WARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
AD8676BRMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube | 買う |