Hot-Swap for High Availability Systems
Analog Devices の部品 LTC4260 を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Data Storage Devices
- Portable Computers
説明
- 3A, 48V Hot-Swap application resides on the backplane or motherboard. The plug-in card is inserted into an un-powered slot with ground and power pins mating first. Next the connection sensing pin directly ties the BD_PRST pin to ground
主な特徴
-
Input Voltage48 V
-
Output Voltage48 V
-
Output Current3 A
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC4260IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube | 買う | |
|
LTC4260CSW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W T/R | 買う | |
|
LTC4260ISW#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W T/R | 買う | |
|
LTC4260IUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP T/R | 買う | |
|
LTC4260CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube | 買う | |
|
LTC4260CUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP Tube | 買う | |
|
LTC4260CUH#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP T/R | 買う | |
|
LTC4260CUH | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP Tube | 買う | |
|
LTC4260IUH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 32-Pin QFN EP Tube | 買う | |
|
LTC4260CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 買う | |
|
LTC4260CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N | 買う | |
|
LTC4260ISW#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SOIC W Tube | 買う |