HSC-ADC-EVALA-SC, Evaluation Board using DT72V283, 16-bit, 133 MSPS high speed Analog to Digital Converter
Analog Devices の部品 72V283L7 を使用したリファレンス デザイン
最終製品向け
- Industrial Applications
説明
- HSC-ADC-EVALA-SC, high speed ADC USB FIFO evaluation board. The high speed ADC FIFO evaluation kit includes the latest version of ADC Analyzer and a buffer memory board to capture blocks of digital data from the Analog Devices, Inc., high speed analog-to-digital converter (ADC) evaluation boards. The FIFO board is connected to the PC through a USB port and is used with ADC Analyzer to quickly evaluate the performance of high speed ADCs
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate133M SPS
注目のパーツ (28)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC100EPT22DTR2G | onsemi | Level Translators | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R | 買う | |
|
DS90LV048ATMTCX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin TSSOP T/R | 買う | |
|
MC100EP29DTG | onsemi | Flip Flops | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube | 買う | |
|
MC100EPT23DG | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube | 買う | |
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 買う | |
|
SN74LVC2G74DCTRE6 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
DS90LV048ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 16-Pin SOIC Tube | 買う | |
|
MC100EPT22DTG | onsemi | Level Translators | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP Tube | 買う | |
|
MC100EP29DTR2G | onsemi | Flip Flops | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W T/R | 買う | |
|
MC100EPT23DTR2G | onsemi | Level Translators | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R | 買う | |
|
SN74LVC2G74DCTRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
ECS-240-20-4XDN | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 買う |