Laser Driver for Fiber Optic Serial Communications Interface
Analog Devices の部品 ADuC834 を使用したリファレンス デザイン
関連文書
- ADuC834BS CAD/Foot Print
- ADuC834BSZ CAD/Foot Print
- ad8628art-r2 CAD symbol
- ad8628art-reel7 CAD symbol
- AD8628ARTZ-R2 CAD/Foot Print
- ad8628ar CAD symbol
- ADR291GRU CAD/Foot Print
- ADR291GRU-REEL7 Multisim SPICE
- ADR291GRU-REEL7 CAD/Foot Print
- AD8565AKS-REEL7 CAD/Foot Print
- adr291gru-reel7 CAD symbol
- adr291gr CAD symbol
- ADR291GRUZ-REEL7 CAD/Foot Print
- ad8565aksz-reel7 CAD symbol
- AD8628ART-R2 Multisim SPICE
- AD8628ART-R2 CAD/Foot Print
- AD8565AKS-R2 Multisim SPICE
- AD8565AKS-R2 CAD/Foot Print
- ad8565aks-r2 CAD symbol
- ADuC834BCP CAD/Foot Print
- ad8565aks-reel7 CAD symbol
- AD8565AKSZ-REEL7 CAD/Foot Print
- ADR291GRUZ CAD/Foot Print
- AD8628ARTZ-REEL7 CAD/Foot Print
- ADR291GRUZ-REEL CAD/Foot Print
- aduc834bcp CAD symbol
- aduc834bs CAD symbol
- AD8628ART-REEL7 CAD/Foot Print
- AD8565AKSZ-REEL7 Multisim SPICE
最終製品向け
- Fiber Optic Serial Communications Interface
説明
- Tunable Laser Reference Design for Designers with the ADuC832/ADN8830/ADN2830
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8565AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 16V 5-Pin SC-70 T/R | 買う | |
|
AD8565AKS-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 16V 5-Pin SC-70 T/R | 買う | |
|
ADR291GRUZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin TSSOP T/R | 買う | |
|
NC7S32P5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 買う | |
|
AD8628ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R | 買う | |
|
ADR291GRUZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin TSSOP Tube | 買う | |
|
NC7S32M5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 買う | |
|
AD8565AKS-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 16V 5-Pin SC-70 T/R | 買う | |
|
NC7S32L6X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R | 買う | |
|
AD8628ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R | 買う | |
|
ADUC834BCPZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP Tray | 買う | |
|
ADUC834BSZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP Tray | 買う |