LED/OLED Driver Reference Design Using the GM1WA55311A LED Device
Lattice Semiconductor の部品 GM1WA55311A を使用したリファレンス デザイン
最終製品向け
- Displays
- Embedded System
- IoT Applications
- Lighting
説明
- LED/OLED Driver Reference Design is targeted for a LED controller to drive a GM1WA55311A LED device from Sharp Electronics. A typical application of this design includes the interface between a WISHBONE-compliant, on-board microcontroller and a LED device. This design can also be used as a reference to control other LEDs or OLEDs for similar functions. A Light Emitting Diode (LED) is a semiconductor light source mainly used in signaling and lighting applications. A LED consists of anode and cathode nodes. When current is applied in a forward direction, the LED emits light. The Organic LED (OLED) is the latest development in the field of LED technology. It is a special type of LED which has a layer of organic compound. The advantage of the LED is its efficiency. It occupies a small area, consumes less power and lasts for a long duration
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LC4064ZE-7TN48CAH6 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray | 買う | |
|
LC4064ZE-7TN48I | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray | 買う | |
|
LC4064ZE-7TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray | 買う | |
|
LC4064ZE-7TN48ICU1 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray | 買う | |
|
LC4064ZE-7TN48CCU1 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray | 買う | |
|
LCMXO2-1200HC-4TG100CES | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 買う |