LFRD004, 2-Way Remote Control Reference Design
Analog Devices の部品 MAX7032 を使用したリファレンス デザイン
最終製品向け
- Remote Control
説明
- LFRD004, Reference design provides a complete demonstration platform for using industrial/scientific/medical radio frequency (ISM-RF) products in a 2-way remote control (RC) application. This reference design includes the hardware, firmware and system structure requirements for implementing a simple 2-way RC design. The MAX7032 transceiver reference design (RD) is a self-contained evaluation platform for exercising the product as a simple 2-way remote control (RC) demonstrator system. With the use of the Maxim USB-to-JTAG board (MAXQJTAG-USB), the MAXQ610 on both boards can be programmed by the end user
主な特徴
-
Communication StandardASK/FSK
-
Operating Frequency433.92 MHz
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAXQ610A-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube | 買う | |
|
MAX7032ATJ+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP Tube | 買う | |
|
MAX7032ATJ+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP T/R | 買う |