Low Noise, Single-Supply, Toxic Gas Detector, Using an Electrochemical Sensor with Programmable Gain TIA for Rapid Prototyping
Analog Devices の部品 ADA4528-2ACPZ を使用したリファレンス デザイン
最終製品向け
- Avionics
- Unmanned Systems
説明
- Application Circuit for the ADA4528-2 is a single-supply, low noise, portable gas detector, using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration. The ADA4528-2, dual auto zero amplifier, which has a maximum offset voltage of 2.5 uV at room temperature and an industry leading 5.6 uV/Hz of voltage noise density. For applications where measuring fractions of ppm gas concentration is important, using the ADA4528-2 and the ADR3412 makes the circuit performance suitable for interfacing with a 16-bit ADC, such as the AD7790
主な特徴
-
Signal Conditioning TypeAmplification
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD5270BRMZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube | 買う | |
|
AD8500AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | 買う | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 買う | |
|
AD5270BCPZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin LFCSP EP T/R | 買う | |
|
ADA4528-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 買う | |
|
ADA4528-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 買う | |
|
ADA4528-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 買う | |
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 買う | |
|
ADA4528-2ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R | 買う | |
|
ADA4528-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP EP T/R | 買う |