LT1584 Linear Regulator Optimized for Desktop Pentium Processor Applications
Analog Devices の部品 LT1584CT を使用したリファレンス デザイン
最終製品向け
- Processor Power Management
説明
- Circuit shows LT1584CT is a Linear regulator circuits provide simple solutions with superior transient performance for desktop resident Pentium processor-based systems
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.38 V
-
Output Current7 A
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1584CT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 7A 3-Pin(3+Tab) TO-220 | 買う | |
|
LT1584CT-3.6#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT-3.38#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.38V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT-3.45#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.45V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 7A 3-Pin(3+Tab) TO-220 | 買う | |
|
LT1584CT#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 7A 3-Pin(3+Tab) TO-220 Tube | 買う |