LT1585C Demo Board, Pentium Validator Motherboard 3.3V @ 4.6A
Analog Devices の部品 LT1584CT を使用したリファレンス デザイン
最終製品向け
- Processor Power Management
説明
- Demonstration Circuit DDC065A-B features LT1585 based regulator included on-board which meets the needs of a 75MHz, 3.3V 5% Pentium processor, it convert 5V to 3.3V at 4.6A output
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current4.6 A
-
TopologyBuck
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1584CT-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 7A 3-Pin(3+Tab) TO-220 | 買う | |
|
LT1584CT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 7A 3-Pin(3+Tab) TO-220 | 買う | |
|
LT1584CT-3.45#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.45V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT-3.6#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 7A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LT1584CT-3.38#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.38V 7A 3-Pin(3+Tab) TO-220 Tube | 買う |