LT1725CGN Demo Board, Isolated forward Converter, Vin=36V to 72V, Vout=3.3V@30A
Analog Devices の部品 LT1725CGN を使用したリファレンス デザイン
最終製品向け
- Instrumentation and Measurement
- Telecom Power Supply
説明
- Demonstration circuit DC562A-A is an isolated synchronous forward converter featuring the LT1725 and LTC1693. The design provides an isolated 3.3V at 30A from 48V (36V to 72V) input. Isolation voltage is 1500VDC
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Efficiency90 %
-
TopologyForward
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1693-1CS8#PBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube | 買う | |
|
LTC1693-1CS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LTC1693-1CS8 | Analog Devices | Gate and Power Drivers | Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N | 買う | |
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 買う | |
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 買う | |
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 買う | |
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 買う |