LT1952, High performance 100W forward Converter Replaces Power Modules at a Fraction of the Cost
Analog Devices の部品 LTC1698 を使用したリファレンス デザイン
最終製品向け
- DC to DC Converter
- Power Supplies
説明
- LT1952 simplifies the design of a high performance synchronous single switch forward converter is a good choice for output voltages in the 1.2V to 26V range
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage5 V
-
Output Current20 A
-
Output Power100 W
-
Efficiency95 %
-
TopologyForward
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1952EGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LT1952MPGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 買う | |
|
LT1952EGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N | 買う | |
|
LT1952EGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 買う | |
|
LT1952IGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N | 買う | |
|
LT1952IGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 買う | |
|
LT1952IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LT1952MPGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LT1952EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LT1952IGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LTC1698ES#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SOIC N Tube | 買う | |
|
LTC1698IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N T/R | 買う |