LT3420EMS Demo Board, Strobe Capacitor Charger, High Voltage Supply, Input = 1.8V to 16V, Vout = 300V
Analog Devices の部品 LT3420EMS を使用したリファレンス デザイン
最終製品向け
- Digital Camera
- Flash Camera
説明
- Demonstration circuit is a DC-DC flyback converter using the LT3420EMS to rapidly charge an output capacitor to 300V for photoflash applications. It demonstrates a simple application circuit operating in high efficiency and shows appropriate layout techniques for the LT3420EMS
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6 V
-
Output Voltage300 V
-
TopologyFlyback
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3420EMS | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP | 買う | |
|
LT3420EMS-1#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP Tube | 買う | |
|
LT3420EMS#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP T/R | 買う | |
|
LT3420EMS#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP Tube | 買う | |
|
LT3420EMS-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP T/R | 買う |