LT3468-1, Basic Flash lamp Illumination Circuitry for Cellular Telephones/Cameras
Analog Devices の部品 LT3468-1 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
説明
- Circuit shows LT3468-1 is a Basic Flash lamp Illumination Circuitry for Cellular Telephones/Cameras. The circuit consists of a power converter, flash lamp, storage capacitor and an SCR-based trigger. In operation the LT3468-1 charges C1 to a regulated 300V at about 80% efficiency
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Efficiency80 %
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1952EGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LTC1698IGN | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N | 買う | |
|
LT1952MPGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LTC1698IS#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SOIC N Tube | 買う | |
|
LT1952MPGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 買う | |
|
LT1952EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N T/R | 買う | |
|
LTC1698EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N Tube | 買う | |
|
LTC1698IGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N Tube | 買う | |
|
LTC1698EGN | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N | 買う | |
|
LTC1698IS | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SOIC N | 買う | |
|
LTC1698IS#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SOIC N T/R | 買う | |
|
LTC1698EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N T/R | 買う |