LT3479EDE Demo Board, High Current Boost LED Driver, Vin = 2.7V-4.5V
Analog Devices の部品 LT3479EDE を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
- Flashlight
- Personal Digital Assistant
説明
- Demonstration circuit is a high current boost LED driver featuring the LT3479 and the AOT 3218 Flash LED. The board is optimized for 700mA 300ms LED flash current or 150mA constant LED torch current with a single lithium ion battery input voltage range of 2.7 to 4.5V
主な特徴
-
Input Voltage2.7 to 4.5 V
-
Output Current0.15|0.7 A
-
Number of Derived Elements2
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 買う | |
|
LT3479EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP Tube | 買う | |
|
LT3479EDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP T/R | 買う | |
|
LT3479EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 14-Pin DFN EP T/R | 買う |