LT3494 Demo Board, Micro-power Low Noise Boost Converter With Output Disconnect
Analog Devices の部品 LT3494EDDB を使用したリファレンス デザイン
最終製品向け
- MP3 Player
- OLED Display
説明
- Demonstration circuit is Micro-power Low Noise Boost Converters With Output Disconnect featuring the LT3494. The circuit supplies 17mA at 3Vin. The demo circuits demonstrate small size and low component count in Boost configuration
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage15 V
-
Output Current0.017 A
-
Efficiency79 %
-
TopologyBoost
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3494EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | 買う | |
|
LT3494EDDB#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | 買う | |
|
LT3494EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | 買う | |
|
LT3494EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP T/R | 買う | |
|
LT3494EDDB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V 8-Pin DFN EP | 買う |