LTC1929, High Efficiency PolyPhase Converter Uses Two Inputs for Single Output
Analog Devices の部品 LTC1929 を使用したリファレンス デザイン
最終製品向け
- DDR Memory
- Desktop PC
- Distributed Control System
- Servers
説明
- Circuit shows LTC1929 is a dual, current mode controller. It is capable of driving two synchronous buck channels 180 degrees out of phase to reduce output switching ripple current and voltage
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5|12 V
-
Output Voltage2.8 V
-
Output Current6 A
-
Output Power16.8 W
-
Efficiency90 %
-
TopologyBuck
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1929IG#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 買う | |
|
LTC1929IG#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 買う | |
|
LTC1929CG#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP Tube | 買う | |
|
LTC1929CG | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP | 買う | |
|
LTC1929CG#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 買う | |
|
LTC1929IG#TR (CUT T&R) | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP T/R | 買う | |
|
LTC1929IG | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP | 買う | |
|
LTC1929IG#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 3A 300kHz 28-Pin SSOP Tube | 買う |