LTC3454EDD Demo Board, Synchronous Buck-Boost LumiLED Driver Small Footprint Solution
Analog Devices の部品 LTC3454EDD を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
説明
- Demonstration circuit is a high efficiency buck-boost flash LED driver featuring the LTC3454EDD. The board has two circuits optimized for different applications: a small footprint solution featuring 350mA, 300ms LED flash current or 150mA constant LED torch current, and a high current solution featuring 400/600/1000mA constant-current operation
主な特徴
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4.95 V
-
Output Current0.15|0.2|0.35 A
-
Number of Derived Elements2
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 買う | |
|
LTC3454EDD#PBF | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP Tube | 買う | |
|
LTC3454EDD#TRPBF | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP T/R | 買う | |
|
LTC3454EDD | Analog Devices | LED Drivers | LED Driver 1 Segment 1200uA Supply Current 10-Pin DFN EP | 買う |