LTC3772, Tiny DC/DC Buck Controller Provides High Efficiency and Low Ripple
Analog Devices の部品 LTC3772 を使用したリファレンス デザイン
最終製品向け
- Distributed Control System
- Portable Computers
- Wireless
説明
- Typical application for the LTC3772. This circuit provides a regulated output of 2.5V from a typical input voltage of 5V, but it can also be powered from any input voltage between 2.75 and 9.8V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 8 V
-
Output Voltage2.5 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3772EDDB#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 買う | |
|
LTC3772EDDB#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 買う | |
|
LTC3772EDDB#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 買う | |
|
LTC3772ETS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin TSOT-23 T/R | 買う | |
|
LTC3772ETS8#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin TSOT-23 T/R | 買う | |
|
LTC3772ETS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin TSOT-23 T/R | 買う |