LTC3803ES6 Demo Board, Telecom DC/DC Converter, +Vin to -Vin = 36V-72V, +Vout = 5V @ 2A
Analog Devices の部品 LTC3803ES6 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Power Over Ethernet
- Telecom Power Supply
説明
- Demonstration circuit DC649A is a Telecom isolated DC/DC converter featuring the LTC3803 constant frequency current mode flyback controller. The DC649 converts an isolated 36V to 72V input and provides 2A of output current at 5V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyFlyback
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 買う | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 買う | |
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | 買う | |
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 買う | |
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 買う | |
|
LTC3803ES6-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6-3#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 買う | |
|
LTC3803ES6-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 買う |