LTC3806EDE Demo Board, Synchronous Flyback Regulator, 4 Output, Vin = 25V - 60V, Vout1 = 12V @ 400mA, Vout2 = 5V @ 400mA, Vout3 = 3.3V @ 3A, Vout4 = 2.5V @ 2A
Analog Devices の部品 LTC3806EDE を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
- Power Over Ethernet
- Telecom Power Supply
- VoIP Phone
説明
- Demonstration circuit DC659A is a four-output flyback regulator based on the LTC3806 control IC. Input voltages between 25 and 60 volts are stepped down to 12V, 5V, 3.3V and 2.5V. Total load power is 22W
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage25 to 60 V
-
Output Voltage2.5|3.3|5|12 V
-
Output Current0.4@5V|0.4@12V|2@2.5V|3@3.3V A
-
Output Power22 W
-
Efficiency89 %
-
TopologyFlyback
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3806EDE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP T/R | 買う | |
|
LTC3806EDE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP | 買う | |
|
LTC3806EDE#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP T/R | 買う | |
|
LTC3806EDE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP Tube | 買う |