LTC3810, Compact 36V-72V to 2.5V/6A Synchronous Step-Down Converter
Analog Devices の部品 LTC3810 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Industrial
- Telecom Power Supply
説明
- Circuit shows LTC3810 is a current mode synchronous switching regulator controller that can directly step-down input voltages up to 100V, making it ideal for these harsh environments
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5 V
-
Output Current5 A
-
Efficiency88 %
-
TopologyBuck
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3810IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP Tube | 買う | |
|
LTC3810IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP T/R | 買う | |
|
LTC3810EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP Tube | 買う | |
|
LTC3810IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP | 買う | |
|
LTC3810HUH-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP Tube | 買う | |
|
LTC3810EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP T/R | 買う | |
|
LTC3810HUH-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP T/R | 買う |