LTC7804_PassThru Boost Controller for High Efficiency, Fast Transient Response Automotive and Industrial Supplies
Analog Devices の部品 LTC7804 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- Typical Application for LTC7804 Boost power supply topology is increasingly popular in automotive and industrial electronics. A significant number of systems require a stable input rail where the upstream supply rail voltage can change significantly. Boost converters can be used to significantly increase application versatility
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 100 V
-
Output Voltage8 to 16 V
-
Efficiency99.9 %
-
TopologyBuck|Boost|SEPIC - 4 Switch
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC7804EMSE#WPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz Automotive AEC-Q100 16-Pin MSOP EP Tube | 買う | |
|
LTC7804EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin MSOP EP T/R | 買う | |
|
LTC7804IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin MSOP EP T/R | 買う | |
|
LTC7804EMSE#WTRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz Automotive AEC-Q100 16-Pin MSOP EP T/R | 買う | |
|
LTC7804EMSE#WTRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz Automotive AEC-Q100 16-Pin MSOP EP T/R | 買う | |
|
LTC7804EUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin QFN EP T/R | 買う | |
|
LTC7804HUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin QFN EP Tube | 買う | |
|
LTC7804HUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin QFN EP T/R | 買う | |
|
LTC7804IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin MSOP EP Tube | 買う | |
|
LTC7804IUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin QFN EP Tube | 買う | |
|
LTC7804IMSE#WTRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz Automotive AEC-Q100 16-Pin MSOP EP T/R | 買う | |
|
LTC7804IUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin QFN EP T/R | 買う |