LTM4601EV Demo Board, Polyphaser High Density Power Module
Analog Devices の部品 LTM4601EV#PBF を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Servers
説明
- Demonstration circuit DC1118A-B features the LTM4601EV, the high efficiency, high density switch mode step-down power modules. The input voltage range is from 5V to 20V. There are three output rails: 3.3V, 2.5V and 1.8V, refer to step down ratio curve in the LTM4601 datasheet
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current10@3.3V|12@1.8V|12@2.5V A
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC6902CMS#PBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP Tube | 買う | |
|
LTC6902CMS#TRPBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 買う | |
|
LTC6902CMS#TR | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 買う | |
|
LTC6902 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP | 買う | |
|
LTC6902CMS | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP | 買う | |
|
LTM4601EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 118-Pin LGA Tray | 買う |