MAX11216EVKIT#, Evaluation Kit for the MAX11216 24-Bit, 5mW, 140dB SNR, 32ksps Delta-Sigma ADC
Analog Devices の部品 MAX11216EUG+ を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Medical Equipments
- Scientific Instruments
- Seismic
説明
- MAX11216EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX11216, a 24-bit, 64ksps delta-sigma ADC with integrated PGA. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate64K SPS
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX14934FAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W T/R | 買う | |
|
MAX14934FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps Medical 16-Pin SOIC W Tube | 買う | |
|
MAX8842ELT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.15A 6-Pin UDFN T/R | 買う | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 買う | |
|
MAX44241AUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 買う | |
|
MAX13256ATB+ | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 買う | |
|
MAX11216EUG+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 64ksps 24-bit Serial 24-Pin TSSOP Tube | 買う |