MAX14575BEVKIT#, Evaluation Kit for the MAX14575B 250mA to 2.5A Adjustable Current-Limit Switch
Analog Devices の部品 MAX14575BETA+ を使用したリファレンス デザイン
最終製品向け
- Data Modem Cards
- Portable Media Player
- RF Power Amplifier
- USB Port
- UTCA & ATCA Platforms
説明
- MAX14575BEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14575B adjustable current-limit switches in an 8-pin TDFN package. EV kit features jumpers for configuration and evaluation of all versions of the IC, which include auto retry, latch off, and continuous current-limit versions. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 買う | |
|
NC7WZ07L6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R | 買う | |
|
NC7WZ07FHX | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin MicroPak T/R | 買う | |
|
MAX14575BETA+ | Analog Devices | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R | 買う |