MAX1471EVKIT-433, Evaluation Kit for MAX1471 434MHz Low-Power, 3V/5V ASK/FSK Super heterodyne Receiver
Analog Devices の部品 MAX1471ATJ を使用したリファレンス デザイン
最終製品向け
- Garage Door Opener
- Home Automation
- Key Fobs
- Medical System
- Remote Keyless Entry
- Security System
- Telemetry
- Tire Pressure Monitoring System
- Wireless Sensor
説明
- MAX1471EVKIT-433, Evaluation Kit (EV Kit)provides a proven design to evaluate the MAX1471 434MHz ASK/FSK super heterodyne receiver in a TQFN package with an exposed pad. The EVKIT enables testing of the device's RF performance while the EVSYS provides the added benefit of using a tested digital interface and software GUI. The RF input interface includes an SMA connector for convenient connection to test equipment
主な特徴
-
Modulation TypeASK/FSK
-
Operating Frequency433 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 買う | |
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 買う | |
|
MAX1471ATJ+T | Analog Devices | RF Transceivers | RF Receiver ASK/FSK 3V/5V 32-Pin TQFN EP T/R | 買う | |
|
MAX1471ATJ/V+T | Analog Devices | RF Transceivers | RF Receiver ASK/FSK 3V/5V Automotive AEC-Q100 32-Pin TQFN EP T/R | 買う | |
|
MAX1471ATJ+ | Analog Devices | RF Transceivers | RF Receiver ASK/FSK 3V/5V 32-Pin TQFN EP Tube | 買う |