MAX14840PMB1#, Peripheral Module for the MAX14840 40Mbps, +3.3V, RS-485 Half-Duplex Transceiver
Analog Devices の部品 MAX14840EASA+ を使用したリファレンス デザイン
最終製品向け
- Backplane
- HVAC
- Industrial Control
- Industrial Fieldbuses
- Motion Control
説明
- MAX14840PMB1#, Peripheral Module provides the necessary hardware to interface the MAX14840E RS-485 transceiver to any system that utilizes Pmod-compatible expansion ports configurable for a UART interface. The IC is a +3.3V ESD-protected transceiver intended for half-duplex RS-485 communication up to 40Mbps. These transceivers are optimized for high speeds over extended cable runs, while maximizing tolerance to noise. The IC features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long-cable applications
主な特徴
-
Interface StandardsRS-485
-
Data Rate40 Mbps
-
ESD Protection3.3
-
FunctionsLine Transceiver
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX14840EASA+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R | 買う | |
|
MAX14840EASA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube | 買う |