MAX14880EVKIT#, Evaluation Kit for the MAX14880 5K Isolated CAN Transceiver
Analog Devices の部品 MAX14880AWE+ を使用したリファレンス デザイン
最終製品向け
- Building Automation
- Gear-Box
- HVAC
- Industrial Control
説明
- MAX14880EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14880 5K isolated CAN transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
主な特徴
-
Isolation Voltage5K
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 買う | |
|
MAX1818EUT50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | 買う | |
|
MAX1818EUT50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 6-Pin SOT-23 T/R | 買う | |
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 買う | |
|
MAX14880AWE+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 1.8V/3.3V/5V 16-Pin SOIC W Tube | 買う | |
|
MAX14880AWE+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 1.8V/3.3V/5V 16-Pin SOIC W T/R | 買う |