MAX16990EVKIT#, Evaluation Kit for the MAX16990 36V, 2.5MHz Automotive Boost/SEPIC Controller
Analog Devices の部品 MAX16990ATCE/V+ を使用したリファレンス デザイン
最終製品向け
- Automotive Audio
- Automotive Lighting
- Dashboard
- Navigation System
説明
- MAX16992EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains a 16W DC-DC converter for front-end pre-boost automotive applications. The devices integrate a low-side FET driver and current-mode control-loop circuitry for output-voltage regulation, making them ideal for automotive boost or SEPIC converters. The MAX16990 integrated driver switches at 400kHz using the default configuration. The MAX16990 can be synchronized with an external clock source within the 100kHz to 1MHz range. The EV kits operate from a DC supply voltage of 4.5V (3V in bootstrapped mode) up to 36V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage8 V
-
Output Current2 A
-
TopologyBoost|SEPIC
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX16990ATCE/V+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 5V to 36V 1A 220kHz to 1000kHz Automotive AEC-Q100 12-Pin TQFN EP Tube | 買う |