MAX17597EVKIT#, Evaluation Kit for MAX17597 Peak-Current-Mode Step-Up Controller
Analog Devices の部品 MAX17597ATE+ を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Battery Charger
- Battery-Powered Applications
- Industrial Applications
- Off-Line Power Supplies
- Telecom Applications
説明
- MAX17597EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board to evaluate the MAX17597 peak-current-mode controller in a step-up (boost) configuration. The EV kit output is configured for 24V output voltage that can supply up to 1A of current. The input voltage range is from 8V to 14V. High efficiency up to 95.6% is achieved using a boost converter operating at a switching frequency of 600kHz, providing an output power up to 24W
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency95.6 %
-
TopologyBoost
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17597ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 買う | |
|
MAX17597ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 買う |