MAX20049EVKIT#, Evaluation Kit for MAX20049 Flexible, Compact Quad Power Supply with 2.2MHz, 500mA Buck Converter and Dual LDO for Automotive Camera Modules
Analog Devices の部品 MAX20049ATEA/VY+ を使用したリファレンス デザイン
最終製品向け
- Front Camera
- Point-of-Load Applications
- Rear Camera
- Surround View System
説明
- MAX20049EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested application circuit for the MAX20049 mini dual step-down converters with dual LDOs. The EV kit is set up to provide four output voltages from one single input-voltage source. Both step-down converters (OUT1, OUT2) and LDO3 can accept a high input-voltage source (17V max). The IC also features a high-PSRR and low-noise LDO3. Each step-down converter can deliver up to 500mA load current, whereas LDO3 delivers 100mA and LDO4 400mA
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 18 V
-
Output Voltage1.2|1.8|3.3|3.8 V
-
Output Current0.1@3.3V|0.4@1.2V|0.5@1.8V|0.5@|3.8V A
-
TopologyBuck|LDO
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX20049ATEA/VY+T | Analog Devices | PMIC Solutions | Power Management IC 5V to 17V Automotive AEC-Q100 16-Pin TQFN EP T/R | 買う | |
|
MAX20049ATEA/VY+ | Analog Devices | PMIC Solutions | Power Management IC 5V to 17V Automotive AEC-Q100 16-Pin TQFN EP Tray | 買う |