MAX20332EVKIT#, Evaluation Kit for the MAX20332 USB Charger Detection with Integrated Overvoltage Protection
Analog Devices の部品 MAX20332EWE+ を使用したリファレンス デザイン
最終製品向け
- Camcorder
- Digital Still Camera (DSC)
- E-Reader
- Smart Phone
- Tablet
説明
- MAX20332EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX20332 USB charger detection with integrated overvoltage protector. The EV kit features a Pmod connector, allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board LDO to generate a supply voltage from the USB +5V. The on-board LDO output is configurable for 4.2V, 3.3V, or 2.3V to power the IC
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74LVC1G86W5-7 | Diodes Incorporated | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R | 買う | |
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 買う | |
|
MAX9032AUA+ | Analog Devices | Linear Comparators | Comparator Dual R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX20332EWE+ | Analog Devices | USB Interface ICs | Low Speed/Full Speed/High Speed USB Charger Ovp Switch USB 2.0 3.3V/5V T/R 16-Pin WLP | 買う |