MAX32625PICO#, Evaluation Kit for the MAX32625/MAX14750 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32625IWY+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
説明
- MAX32625PICO#, Evaluation Board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 ARM Cortex-M4 microcontroller with FPU. The board also includes the MAX14750 PMIC to provide all the needed voltages. The form factor is a small: 0.6in x 1.0in dual-row header footprint that is compatible with breadboards and can also be soldered down SMT to another board. The board includes a 10-pin ARM Cortex debug connector so that it can be used as a DAPLink adapter. Additionally, on board are an RGB indicator LED and pushbutton. This provides a power-optimized flexible platform for quick proofs-of concept and early software development to enhance time to market
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX14750BEWA+T | Analog Devices | PMIC Solutions | Power Solution 1.8V to 5.5V 25-Pin WLP T/R | 買う | |
|
MAX14689EWL+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 買う | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 買う |