MAX32631-EVKIT#, Evaluation Kit for MAX32631 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32631IWG+ を使用したリファレンス デザイン
最終製品向け
- Fitness Monitor
- Fitness Wearable Devices
- Portable Medical Devices
- Sensors and Hubs
- Sport Watch
説明
- MAX32631-EVKIT#, Evaluation Kit (EV kit) provides a convenient platform for evaluating the capabilities of the MAX32631 microcontroller. This EV kit also provides a complete, functional system ideal for development and debugging applications
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABS07-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う | |
|
MX25U12835FZ2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う | |
|
MAX1806EUA18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX T/R | 買う | |
|
ABM8-26.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
MX25U12835FZ2I-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う | |
|
MAX14690HEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
MAX14690CEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R | 買う | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
74LVC8T245PW,118 | Nexperia | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R | 買う | |
|
MAX1806EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP T/R | 買う | |
|
MX25U12835FZ2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP | 買う |