MAX3948EVKIT, Evaluation Kit for the MAX3948 11.3Gbps, Low-Power, DC-Coupled Laser Driver
Analog Devices の部品 MAX3948ETE+ を使用したリファレンス デザイン
最終製品向け
- Optical Transceiver
- SONET/SDH
説明
- MAX3948EVKIT, Evaluation Kit (EV kit) is a fully tested and assembled demonstration board that provides optical evaluation of the MAX3948 DC-coupled, 1Gbps to 11.3Gbps laser driver. The controlling software communicates with the EV kit through the USB port and provides simplified control of all functions of the MAX3948. The EV kit can be fully powered by the USB port, or the user can choose to power the MAX3948 by a single external 3.3V supply while the USB port supplies the on-board microcontroller. The flex-cable connection on the evaluation board allows attachment of lasers incorporating flex-cables
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 買う | |
|
ECS-60-32-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 6MHz ±30ppm (Tol) ±100ppm (Stability) 32pF FUND 70Ohm 2-Pin SMD T/R | 買う | |
|
PIC16C745-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube | 買う | |
|
MAX3948ETE+T | Analog Devices | Laser Drivers | Laser Driver DFB 11.3Gbps 16-Pin TQFN EP T/R | 買う | |
|
MAX3948ETE+ | Analog Devices | Laser Drivers | Laser Driver DFB 11.3Gbps 16-Pin TQFN EP Tube | 買う |