MAX5719EVKIT#, Evaluation Kit for the MAX5719 20-Bit Voltage DAC
Analog Devices の部品 MAX5719GSD+ を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
- Test and Measurement
説明
- MAX5719EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5719 20-bit DAC. The EV kit includes a graphical user interface (GUI) that provides communication over SPI with an on-board master IC
主な特徴
-
DAC Resolution20 Bit
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 買う | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 買う | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 買う | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 買う | |
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 買う | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 買う | |
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 買う | |
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 買う | |
|
MAX5719GSD+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 20-bit 14-Pin SOIC N Tube | 買う | |
|
MAX5719GSD+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 20-bit 14-Pin SOIC N T/R | 買う |