MAX5974CEVKIT#, Evaluation Kit for MAX5974C Active-Clamped, Spread-Spectrum, Current-Mode PWM Controller
Analog Devices の部品 MAX5974CETE+ を使用したリファレンス デザイン
最終製品向け
- Forward Converter
- IP Phone
- PoE Powered Devices
- Powered Device (PD) Applications
- Security Camera
- Wireless Access Nodes
説明
- MAX5974CEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board featuring the MAX5974C active-clamped, spread-spectrum, current-mode PWM controller for Power-over-Ethernet (PoE) powered device (PD) applications. The EV kit is a compact and low-cost design used in power-over-LAN (PoLAN) applications requiring DC power from an Ethernet network port for PDs such as IP phones, wireless access nodes, and security cameras. The EV kit features a galvanically isolated 25W, 250kHz switching-frequency, active-clamped, synchronous-rectified forward DC-DC converter using the IC. The device circuit achieves high efficiency up to 93.5% using a forward DC-DC converter topology. The surface-mount transformer provides up to +1500V galvanic isolation for the output. The EV kit output voltage is configured for +5V and provides up to 4.7A load current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage-39 to -57 V
-
Output Voltage5 V
-
Output Current4.7 A
-
Efficiency93.5 %
-
TopologyForward- Active Clamp
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX5969BETB+T | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
FOD817CSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
MAX5969BETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 買う | |
|
MAX5974CETE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 買う | |
|
MAX5974CETE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 買う |